This backplane connector features a contact material of bronze with gold plating, supports a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, and is rated for 750V AC. It has 55 positions and 5 rows, with a pitch of 2mm and a depth of 15.4mm. The connector is packaged in a tray with 64 pieces and is not RoHS compliant. It is designed for straight orientation and has a press-fit termination.
Amphenol HM2P09PNU1L1GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P09PNU1L1GF to view detailed technical specifications.
No datasheet is available for this part.