This 55-position through-hole backplane connector features a voltage rating of 750V and a current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with bronze contacts and has a gold plating. It is available in a tray packaging with 96 pieces per package.
Amphenol HM2P60PDE120N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.