
This 125-position 5-row backplane connector features a through-hole mount and a maximum operating temperature of 125°C. It has a current rating of 1.5A and a maximum voltage rating of 750V. The connector is made with bronze contacts and has a gold plating. It is packaged in a tray with 48 pieces and is not RoHS compliant.
Amphenol HM2P65PDE121N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P65PDE121N9 to view detailed technical specifications.
No datasheet is available for this part.