The HM2P65PKU1N1GF is a through-hole backplane connector with 125 positions and 5 rows. It features a voltage rating of 750V and a current rating of 1.5A. The connector is made from bronze with a gold plating and has a flammability rating of UL94 V-0. It is not RoHS compliant and is packaged in a tray with 32 connectors. The operating temperature range is from -55°C to 125°C.
Amphenol HM2P65PKU1N1GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.