This 110-position, 5-row through hole backplane connector features a contact material of bronze with gold plating and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is rated for 1.5A. The connector is packaged in a tray with 48 pieces and has a pitch of 0.079inch. It is not radiation hardened and is not RoHS compliant.
Amphenol HM2P66PD5110Z1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.