
This through hole backplane connector features 110 positions and 5 rows with a pitch of 2mm. It has a current rating of 1.5A and a voltage rating of 750V. The connector is made with bronze contacts and has a gold plating. It is rated for operation between -55°C and 125°C and is packaged in a tray with 48 pieces. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol HM2P66PD5115N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P66PD5115N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2P66PD5115N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
