
The HM2P66PDF2X5N9 is a 110-position, 5-row through-hole backplane connector with a maximum operating temperature of 125°C and a maximum voltage rating of 750V. It features a current rating of 1.5A and is made with a bronze contact material plated with gold. The connector is available in a packaging quantity of 48 pieces per tray and is not RoHS compliant. It has a pitch of 2mm and a length of 44mm, with a flammability rating of UL94 V-0.
Amphenol HM2P66PDF2X5N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.