
110-position male board connector featuring a 2mm pitch and 5 rows. This straight, through-hole mount receptacle offers a press-fit termination with gold-plated bronze contacts. Rated for 1.5A current and 750V voltage, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The white insulator housing is lead-free and RoHS compliant.
Amphenol HM2P70PDE121N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Millipacs |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P70PDE121N9LF to view detailed technical specifications.
No datasheet is available for this part.
