
This 110-position, 5-row backplane connector is designed for through-hole mounting and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1.5A and a voltage rating of 750V. The connector is made from bronze with a gold plating and is compliant with RoHS regulations. It is available in a tray packaging format with 48 pieces per package.
Sign in to ask questions about the Amphenol HM2P70PDN281N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P70PDN281N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P70PDN281N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.