
This 110-contact backplane connector features a through-hole package type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1.5A and a maximum voltage rating of 750V AC. The connector is made with bronze contacts plated with gold and is RoHS compliant. It is available in a tray packaging with 48 pieces per package.
Sign in to ask questions about the Amphenol HM2P70PDR2N1N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P70PDR2N1N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P70PDR2N1N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
