
The HM2P70PK5110GF is a 110-position, 5-row backplane connector with a voltage rating of 750V and a current rating of 1.5A. It features a through-hole package type and is made with bronze contacts plated with gold. The connector has a flammability rating of UL94 V-0 and is not RoHS compliant. It can operate between -55°C and 125°C and is available in a tray packaging with 32 pieces per package.
Sign in to ask questions about the Amphenol HM2P70PK5110GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P70PK5110GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P70PK5110GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.