
The HM2P70PK5114GFLF is a through hole backplane connector with 110 contacts and 5 rows, rated for 750V and 1.5A. It has a 2mm pitch and is made from bronze with gold plating. The connector is designed for use in applications with operating temperatures between -55°C and 125°C. It is packaged in a tray with 32 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol HM2P70PK5114GFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P70PK5114GFLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P70PK5114GFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.