
This 5-row HDR hard metric through hole connector features 110 contacts and measures 44mm in length. It has a straight body orientation and is designed for press fit termination. The connector is suitable for through hole mounting and has a terminal pitch of 2mm.
Sign in to ask questions about the Amphenol HM2P70PNM3J5GFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P70PNM3J5GFLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 13.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 110 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM2P70PNM3J5GFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.