
This is a 5-row HDR hard metric through hole connector with 110 contacts. It has a product length of 44mm and a product depth of 15.4mm. The connector is designed for through hole mounting and has a body orientation of straight. It is manufactured by Amphenol and is part of the HM2P70PNM3L5GFLF product family.
Sign in to ask questions about the Amphenol HM2P70PNM3L5GFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P70PNM3L5GFLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 13.45 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 110 |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol HM2P70PNM3L5GFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.