This through-hole connector features a contact material of bronze with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum voltage rating of 750V and a current rating of 1.5A. The connector is available in a package quantity of 32 and is packaged in a tray. It has a flammability rating of UL94 V-0 and is not RoHS compliant.
Amphenol HM2P70PNS2L4GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.