
This 95-position, 5-row through-hole backplane connector features a bronze contact material with gold plating and a maximum operating temperature of 125°C. It has a current rating of 1.5A and a voltage rating of 750V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a tray packaging with 32 pieces per package.
Sign in to ask questions about the Amphenol HM2P71PKS1L5GFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P71PKS1L5GFLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2P71PKS1L5GFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.