This 95-position, 5-row backplane connector features a voltage rating of 750V and a current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with bronze contacts that are plated with gold and is packaged in a tray with 32 pieces. It is not RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol HM2P71PKS1L5GL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.