
The HM2P71PN5114GL is a 95-position through-hole backplane connector from Amphenol, rated for 750V and 1.5A. It features a bronze contact material with gold plating and a flammability rating of UL94 V-0. The connector operates within a temperature range of -55°C to 125°C and is available in a tray packaging with 32 pieces per package. It is not RoHS compliant.
Sign in to ask questions about the Amphenol HM2P71PN5114GL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2P71PN5114GL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2P71PN5114GL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.