This 95-position, 5-row backplane connector features a through-hole package type and is rated for 750V and 1.5A. The contacts are made of bronze with a gold plating, and the connector meets the UL94 V-0 flammability rating. Operating temperatures range from -55°C to 125°C, and the connector is available in a tray packaging with 32 pieces per package.
Amphenol HM2P71PNE125GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
No datasheet is available for this part.