
This through-hole backplane connector features 176 positions in an 8-row configuration, with a current rating of 1.5A and a voltage rating of 750V. It is constructed with bronze contacts plated with gold and has a flammability rating of UL94 V-0. The connector is suitable for operation between -55°C and 125°C and is available in a tray packaging format with 48 pieces per package. The connector is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |