Amphenol HM2R05PA5100L9 technical specifications.
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions Loaded | 55 |
| Number of Rows | 5 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2R05PA5100L9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.