This through-hole backplane connector features 58 female contacts with a gold plating and a bronze base material, rated for 1.5A and 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a package quantity of 36 pieces per tray and has a pitch of 0.079inch. It is not radiation hardened and is not RoHS compliant.
Amphenol HM2R05PA5101N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.