
The HM2R10PA5101N9LF is a 110-position, 5-row backplane connector with a through-hole package type. It features a current rating of 1.5A and a voltage rating of 500V. The connector is designed to operate within a temperature range of -55°C to 125°C. It is compliant with RoHS regulations and has a gold, GXT-plated contact material with a bronze base. The connector is packaged in a tray with 36 units per package and has a pitch of 2mm.
Sign in to ask questions about the Amphenol HM2R10PA5101N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R10PA5101N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R10PA5101N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.