Sign in to ask questions about the Amphenol HM2R10PA5108N9SET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R10PA5108N9SET technical specifications.
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2R10PA5108N9SET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.