Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type C with 55 signal pins
Amphenol HM2R30PA5100E9LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol HM2R30PA5100E9LF to view detailed technical specifications.
No datasheet is available for this part.