
This 55-position, 5-row backplane connector features a through-hole package with a gold plated contact surface. It has a current rating of 1.5A and a voltage rating of 500V. The connector is rated for operation between -55°C and 125°C and is available in a tray packaging with 72 pieces per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol HM2R30PA5101N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R30PA5101N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| DC Rated Voltage | 750V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2R30PA5101N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.