The HM2R50PA5100L9LF is a 55-position 5-row through-hole terminal from Amphenol, rated for 1.5A and operating within a temperature range of -55°C to 125°C. It features a gold GXT contact plating and is packaged in a tray with 36 units. The terminal has a pitch of 0.079inch and is designed for press-fit termination.
Sign in to ask questions about the Amphenol HM2R50PA5100L9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R50PA5100L9LF technical specifications.
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions Loaded | 55 |
| Number of Rows | 5 |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Series | Millipacs® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R50PA5100L9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.