This 110-contact backplane connector features a 5-row design with a through-hole mount and a maximum operating temperature of 125°C. It has a current rating of 1.5A and a voltage rating of 500V. The connector is made with bronze contacts and has a gold plating with a GXT finish. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol HM2R66PA5100N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Length | 43.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.