This 110-position backplane connector features a right angle orientation and is rated for 500V and 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of bronze with gold plating and is RoHS compliant. It is available in a module package with 36 pieces per tray and a pitch of 0.079inch.
Amphenol HM2R70PA5101N9LF technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 20.95mm |
| Length | 44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
No datasheet is available for this part.