This 95-position, 5-row backplane connector features a right-angle orientation and is rated for 500V and 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a tray packaging with 36 pieces per package and has a pitch of 2mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol HM2R71PA5100N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R71PA5100N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2R71PA5100N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.