
This 95-position right angle header features a 2mm pitch, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It has a maximum voltage rating of 750V and is designed for through hole mount. The header is made with a bronze contact material and features a gold contact plating.
Sign in to ask questions about the Amphenol HM2R71PA5108N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R71PA5108N9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Gender | Female |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Tray |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2R71PA5108N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
