
This 88-position 8-row right angle backplane connector features a bronze contact material with gold plating, a current rating of 1.5A, and a maximum operating temperature of 125°C. The connector is rated for 750V AC and has a flammability rating of UL94 V-0. It is available in a tray packaging with 48 pieces per package and has a pitch of 2mm. The connector is not radiation hardened and is not RoHS compliant.
Amphenol HM2R82PA8100N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Length | 24.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.