Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row Right Angle Press-Fit Female, Type D with 176 Signal Pins with Shield
Sign in to ask questions about the Amphenol HM2R87PA8108N9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R87PA8108N9LF technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 201 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol HM2R87PA8108N9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.