
The HM2R89PA8100N9 is an 88-position through hole backplane connector from Amphenol with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1.5A and a voltage rating of 500V. The connector is made of bronze with gold plating and is not radiation hardened. It is available in a tray packaging with 48 pieces per package and has a pitch of 0.079inch.
Sign in to ask questions about the Amphenol HM2R89PA8100N9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2R89PA8100N9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Millipacs® |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol HM2R89PA8100N9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.