This Amphenol HM2R89PA8101AALF connector features 88 female contacts with a thermoplastic insulator and a press fit termination type. It has a commercial reliability rating and can operate at temperatures up to 125°C. The connector is designed for right angle mounting and has a plating thickness of 30μ. It is suitable for use in backplane applications.
Amphenol HM2R89PA8101AALF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 88 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | HM2 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Number Of PCB Rows | 9 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.