Sign in to ask questions about the Amphenol HM2S10PK5100GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2S10PK5100GF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.25mm |
| Length | 49.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HM2S10PK5100GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
