This 5-row backplane connector features a straight body orientation and 110 press-fit contacts. It has a terminal pitch of 2mm and is designed for through-hole mounting. The connector is rated for 750VAC and has a maximum current rating of 1.5A per contact. It operates over a temperature range of -55 to 125°C.
Sign in to ask questions about the Amphenol HM2S10PK5100GFLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2S10PK5100GFLF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 24.95 |
| Product Depth (mm) | 12.25 |
| Product Height (mm) | 12 |
| Type | Backplane |
| Gender | F |
| Number of Contacts | 110 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 750VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol HM2S10PK5100GFLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.