Sign in to ask questions about the Amphenol HM2SC25ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HM2SC25ALF technical specifications.
| Depth | 2mm |
| Length | 50mm |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 96 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Series | Millipacs® |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HM2SC25ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.