Sign in to ask questions about the Amphenol HN0101500052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HN0101500052 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HN0101500052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.