Contact PIN Crimp ST Cable Mount Reel
Amphenol HN0101500461 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ecomate® C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.