Amphenol HN0101500522 technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.