Circular DIN Connectors Pin Contact
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Material | Brass |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |