This brass male signal contact features a silver plating and is designed for crimp termination on wires with a gauge range of 16 to 20 AWG. It is available on tape and reel packaging. The contact material is brass, and the plating is silver. This component is not RoHS compliant.
Amphenol HN0102500011 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Male |
| Material | Brass |
| Packaging | Tape and Reel |
| Plating | Silver |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.