The HN010250008(1) from Amphenol features signal contacts made of brass with a silver plating. It is available in tape and reel packaging. The contact type is male and is terminated through crimping. The wire gauge range is between 14AWG and 16AWG. This component does not have radiation hardening capabilities.
Sign in to ask questions about the Amphenol HN010250008(1) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HN010250008(1) technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Male |
| Material | Brass |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol HN010250008(1) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.