Sign in to ask questions about the Amphenol HS15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol HS15P technical specifications.
| Accuracy | 5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 120s |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol HS15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.