This terminal block features 4 positions with 5 levels, rated for 300V and 10A. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 115°C. The block is made of brass with a tin plating and has a steel plating on the wire. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol HS20208000J0G technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 4 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.