This terminal block features a 4-level design with 22 positions per level, suitable for through hole mounting. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is made of brass with tin plating and has a steel plating on the wire. It is available in bulk packaging and is RoHS compliant. The terminal block can handle a maximum current of 10A and a maximum voltage of 300V, with a wire gauge range of 12AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 4 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |