The HSB-M4-03DC235H is a high-density rectangular connector with 26 M-type contacts. It features a terminal pitch of 1.77mm and a body orientation of straight. The connector is designed for through-hole mounting and has a maximum operating temperature range of -65 to 125 degrees Celsius. It can withstand a maximum voltage rating of 750VAC and a maximum current rating of 2A.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-03DC235H technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.