The HSB-M4-03DC306V is a high density rectangular connector with 26 contacts, suitable for applications requiring high current and voltage ratings. It features a straight body orientation and a termination method of solder. The connector has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through hole mounting and is rated for 2 amps and 750 volts AC.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-03DC306V technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.