The HSB-M4-03DM265W is a high-density rectangular connector with 26 M-gender contacts, arranged in 3 rows with a terminal pitch of 1.77mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably within a temperature range of -65°C to 125°C and can withstand a maximum voltage rating of 750VAC. With a maximum current rating of 2A, this connector is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol HSB-M4-03DM265W technical specifications.
| Type | High Density Rectangular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 750VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.